Cable Grip - 90° Polyamide (PA), Nylon 1/2" NPT Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Grip - 90° Polyamide (PA), Nylon 1/2" NPT Gray
1300980073
1300980073

1300980073

DigiKey Part Number
WM24701-ND
Manufacturer
Manufacturer Product Number
1300980073
Description
CABLE GRP RA 9.53-11.1MM 1/2"NPT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Grip - 90° Polyamide (PA), Nylon 1/2" NPT Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Type
Cable Grip - 90°
Outside Cable Diameter (Min)
0.375" (9.53mm)
Outside Cable Diameter (Max)
0.437" (11.10mm)
Thread Size
1/2" NPT
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
Compression Nut, Grommet
Color
Gray
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
122,55000 €22,55 €
1019,16200 €191,62 €
2517,96160 €449,04 €
5017,10480 €855,24 €
10016,28890 €1.628,89 €
25015,27016 €3.817,54 €
50014,54232 €7.271,16 €
Manufacturers Standard Package
Unit Price without VAT:22,55000 €
Unit Price with VAT:26,83450 €