
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.375" (9.53mm) | |
Outside Cable Diameter (Max) | 0.437" (11.10mm) | |
Thread Size | 1/2" NPT | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Compression Nut, Grommet | |
Color | Black | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,51000 € | 17,51 € |
| 10 | 14,88700 € | 148,87 € |
| 25 | 13,95440 € | 348,86 € |
| 50 | 13,28860 € | 664,43 € |
| 100 | 12,65440 € | 1.265,44 € |
| 250 | 11,86296 € | 2.965,74 € |
| 500 | 11,29744 € | 5.648,72 € |
| Unit Price without VAT: | 17,51000 € |
|---|---|
| Unit Price with VAT: | 20,83690 € |

