
Category | Type Cable Grip |
Manufacturer Molex | Outside Cable Diameter (Min) 0.250" (6.35mm) |
Series | Outside Cable Diameter (Max) 0.437" (11.10mm) |
Packaging Bulk | Thread Size 1/2" NPT |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 € | 15,75 € |
| Unit Price without VAT: | 15,75000 € |
|---|---|
| Unit Price with VAT: | 18,74250 € |

