Cable Grip - 90° Polyamide (PA), Nylon 1/2" NPT Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300980066

DigiKey Part Number
1300980066-ND
Manufacturer
Manufacturer Product Number
1300980066
Description
CABLE GRP RA 7.93-9.53MM 1/2"NPT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Grip - 90° Polyamide (PA), Nylon 1/2" NPT Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.375" (9.53mm)
Manufacturer
Molex
Thread Size
1/2" NPT
Series
Material
Polyamide (PA), Nylon
Packaging
Bag
Includes
Compression Nut, Grommet
Part Status
Active
Color
Gray
Type
Cable Grip - 90°
Base Product Number
Outside Cable Diameter (Min)
0.312" (7.93mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
123,88000 €23,88 €
1020,28900 €202,89 €
2519,01880 €475,47 €
5018,11120 €905,56 €
10017,24730 €1.724,73 €
25016,16872 €4.042,18 €
50015,39810 €7.699,05 €
Manufacturers Standard Package
Unit Price without VAT:23,88000 €
Unit Price with VAT:28,41720 €