
Category | Outside Cable Diameter (Max) 0.375" (9.53mm) |
Manufacturer Molex | Thread Size 1/2" NPT |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Compression Nut, Grommet |
Part Status Active | Color Gray |
Type Cable Grip | Base Product Number |
Outside Cable Diameter (Min) 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 12,39400 € | 309,85 € |
| Unit Price without VAT: | 12,39400 € |
|---|---|
| Unit Price with VAT: | 14,74886 € |

