Cable Grip - 90° Polyamide (PA), Nylon 1/2" NPT Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Grip - 90° Polyamide (PA), Nylon 1/2" NPT Gray
1300980058
1300980058
Molex RF Connectors | Digi-Key Daily

1300980058

DigiKey Part Number
WM5499-ND
Manufacturer
Manufacturer Product Number
1300980058
Description
CABLE GRP RA 6.35-7.93MM 1/2"NPT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Grip - 90° Polyamide (PA), Nylon 1/2" NPT Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.312" (7.93mm)
Manufacturer
Molex
Thread Size
1/2" NPT
Series
Material
Polyamide (PA), Nylon
Packaging
Bag
Includes
Compression Nut, Grommet
Part Status
Active
Color
Gray
Type
Cable Grip - 90°
Base Product Number
Outside Cable Diameter (Min)
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
119,02000 €19,02 €
1016,16600 €161,66 €
2515,15320 €378,83 €
5014,43020 €721,51 €
10013,74180 €1.374,18 €
25012,88224 €3.220,56 €
50012,26818 €6.134,09 €
Manufacturers Standard Package
Unit Price without VAT:19,02000 €
Unit Price with VAT:22,63380 €