
Category | Outside Cable Diameter (Max) 0.310" (7.87mm) |
Manufacturer Molex | Thread Size 1/2" NPT |
Series | Material Stainless Steel |
Packaging Bulk | Includes Compression Nut, Grommet |
Part Status Active | Color Gray |
Type Cable Grip | Base Product Number |
Outside Cable Diameter (Min) 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 104,94300 € | 1.049,43 € |
| Unit Price without VAT: | 104,94300 € |
|---|---|
| Unit Price with VAT: | 124,88217 € |

