
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.125" (3.18mm) | |
Outside Cable Diameter (Max) | 0.187" (4.75mm) | |
Thread Size | 1/2" NPT | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Compression Nut, Grommet | |
Color | Gray | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 € | 14,07 € |
| 10 | 12,74000 € | 127,40 € |
| 25 | 12,24760 € | 306,19 € |
| 50 | 11,88720 € | 594,36 € |
| 100 | 11,53720 € | 1.153,72 € |
| 250 | 11,09024 € | 2.772,56 € |
| 500 | 10,76354 € | 5.381,77 € |
| Unit Price without VAT: | 14,07000 € |
|---|---|
| Unit Price with VAT: | 16,74330 € |

