
Category | Outside Cable Diameter (Max) 0.250" (6.35mm) |
Manufacturer Molex | Thread Size 1/2" NPT |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Compression Nut, Grommet |
Part Status Active | Color Black |
Type Cable Grip | Base Product Number |
Outside Cable Diameter (Min) 0.062" (1.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 12,73320 € | 318,33 € |
| Unit Price without VAT: | 12,73320 € |
|---|---|
| Unit Price with VAT: | 15,15251 € |

