



Category | Outside Cable Diameter (Max) 0.187" (4.75mm) |
Manufacturer Molex | Thread Size 1/2" NPT |
Series | Material Polyamide (PA), Nylon |
Packaging Bag | Includes Compression Nut, Grommet |
Part Status Active | Color Gray |
Type Cable Grip | Base Product Number |
Outside Cable Diameter (Min) 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,16000 € | 14,16 € |
| 10 | 12,03700 € | 120,37 € |
| 25 | 11,28240 € | 282,06 € |
| 50 | 10,74380 € | 537,19 € |
| 100 | 10,23130 € | 1.023,13 € |
| 250 | 9,59124 € | 2.397,81 € |
| 500 | 9,13394 € | 4.566,97 € |
| Unit Price without VAT: | 14,16000 € |
|---|---|
| Unit Price with VAT: | 16,85040 € |

