
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip - 90° | |
Outside Cable Diameter (Min) | 0.062" (1.58mm) | |
Outside Cable Diameter (Max) | 0.125" (3.18mm) | |
Thread Size | 1/2" NPT | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Compression Nut, Grommet, Locknut, O-Ring | |
Color | Gray | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,97800 € | 229,78 € |
| Unit Price without VAT: | 22,97800 € |
|---|---|
| Unit Price with VAT: | 27,34382 € |

