
Category | Outside Cable Diameter (Max) 0.125" (3.18mm) |
Manufacturer Molex | Thread Size 1/2" NPT |
Series | Material Stainless Steel |
Packaging Bulk | Includes Compression Nut, Grommet |
Part Status Active | Color Gray |
Type Cable Grip | Base Product Number |
Outside Cable Diameter (Min) 0.062" (1.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 102,31240 € | 5.115,62 € |
| Unit Price without VAT: | 102,31240 € |
|---|---|
| Unit Price with VAT: | 121,75176 € |

