
Category | Outside Cable Diameter (Max) 0.187" (4.75mm) |
Manufacturer Molex | Thread Size 3/8" NPT |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Compression Nut, Grommet |
Part Status Active | Color Gray |
Type Cable Grip | Base Product Number |
Outside Cable Diameter (Min) 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 12,34800 € | 308,70 € |
| Unit Price without VAT: | 12,34800 € |
|---|---|
| Unit Price with VAT: | 14,69412 € |

