
Category | Outside Cable Diameter (Max) 0.200" (5.08mm) |
Manufacturer Molex | Thread Size 1/4" NPT |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Compression Nut, Grommet |
Part Status Active | Color Gray |
Type Cable Grip | Base Product Number |
Outside Cable Diameter (Min) 0.135" (3.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 13,20280 € | 330,07 € |
| Unit Price without VAT: | 13,20280 € |
|---|---|
| Unit Price with VAT: | 15,71133 € |

