
Category | Type Cable Grip |
Manufacturer Molex | Outside Cable Diameter (Min) 0.500" (12.70mm) |
Series | Outside Cable Diameter (Max) 0.562" (14.28mm) |
Packaging Bulk | Color Yellow |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 12,11520 € | 302,88 € |
| Unit Price without VAT: | 12,11520 € |
|---|---|
| Unit Price with VAT: | 14,41709 € |

