
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Outside Cable Diameter (Min) | 0.375" (9.53mm) | |
Outside Cable Diameter (Max) | 0.437" (11.10mm) | |
Thread Size | - | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | - | |
Includes | - | |
Color | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 11,51040 € | 287,76 € |
| Unit Price without VAT: | 11,51040 € |
|---|---|
| Unit Price with VAT: | 13,69738 € |

