Image for 1300980014 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300980014

DigiKey Part Number
1300980014-ND
Manufacturer
Manufacturer Product Number
1300980014
Description
5580 W/LONG NECK (.218X.421)F2 1
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
-
Outside Cable Diameter (Min)
-
Outside Cable Diameter (Max)
-
Thread Size
-
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
-
Includes
-
Color
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,31000 €8,31 €
Manufacturers Standard Package
Unit Price without VAT:8,31000 €
Unit Price with VAT:9,88890 €