
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Outside Cable Diameter (Min) | 0.687" (17.45mm) | |
Outside Cable Diameter (Max) | 0.812" (20.63mm) | |
Thread Size | - | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | - | |
Includes | - | |
Color | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,82000 € | 22,82 € |
| Unit Price without VAT: | 22,82000 € |
|---|---|
| Unit Price with VAT: | 27,15580 € |

