
Category | Part Status Active |
Manufacturer Molex | Outside Cable Diameter (Min) 0.125" (3.18mm) |
Series | Outside Cable Diameter (Max) 0.437" (11.10mm) |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,59000 € | 18,59 € |
| Unit Price without VAT: | 18,59000 € |
|---|---|
| Unit Price with VAT: | 22,12210 € |

