Cable Grip Stainless Steel 1" NPT Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300970632

DigiKey Part Number
1300970632-ND
Manufacturer
Manufacturer Product Number
1300970632
Description
CABLE GRIP 20.57-23.88MM 1" NPT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Grip Stainless Steel 1" NPT Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.940" (23.88mm)
Manufacturer
Molex
Thread Size
1" NPT
Series
Thread Length
0.687" (17.45mm)
Packaging
Bulk
Material
Stainless Steel
Part Status
Active
Includes
Compression Nut, Grommet, Strain Relief
Type
Cable Grip
Color
Silver
Outside Cable Diameter (Min)
0.810" (20.57mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3268,02000 €804,06 €
Unit Price without VAT:268,02000 €
Unit Price with VAT:318,94380 €