
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.380" (9.65mm) | |
Outside Cable Diameter (Max) | 0.440" (11.18mm) | |
Thread Size | 3/4" NPT | |
Thread Length | 0.562" (14.27mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Stainless Steel | |
Includes | Compression Nut, Grommet, Strain Relief | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 191,47333 € | 574,42 € |
| Unit Price without VAT: | 191,47333 € |
|---|---|
| Unit Price with VAT: | 227,85326 € |

