
Category | Outside Cable Diameter (Max) 0.375" (9.53mm) |
Manufacturer Molex | Thread Size 3/4" NPT |
Series | Thread Length 0.562" (14.27mm) |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Includes Compression Nut, Grommet, Strain Relief |
Type Cable Grip | Color Silver |
Outside Cable Diameter (Min) 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,57000 € | 207,57 € |
| Unit Price without VAT: | 207,57000 € |
|---|---|
| Unit Price with VAT: | 247,00830 € |

