
Category | Outside Cable Diameter (Max) 0.810" (20.57mm) |
Manufacturer Molex | Thread Size 3/4" NPT |
Series | Thread Length 0.562" (14.27mm) |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Includes Compression Nut, Grommet, Strain Relief |
Type Cable Grip | Color Silver |
Outside Cable Diameter (Min) 0.687" (17.45mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 215,22000 € | 645,66 € |
| Unit Price without VAT: | 215,22000 € |
|---|---|
| Unit Price with VAT: | 256,11180 € |

