
Category | Outside Cable Diameter (Max) 0.630" (16.00mm) |
Manufacturer Molex | Thread Size 3/4" NPT |
Series | Thread Length 0.562" (14.27mm) |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Includes Compression Nut, Grommet, Strain Relief |
Type Cable Grip | Color Silver |
Outside Cable Diameter (Min) 0.500" (12.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,10000 € | 219,10 € |
| Unit Price without VAT: | 219,10000 € |
|---|---|
| Unit Price with VAT: | 260,72900 € |

