
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.440" (11.18mm) | |
Outside Cable Diameter (Max) | 0.560" (14.22mm) | |
Thread Size | 3/4" NPT | |
Thread Length | 0.562" (14.27mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Stainless Steel | |
Includes | Compression Nut, Grommet, Strain Relief | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,50000 € | 206,50 € |
| Unit Price without VAT: | 206,50000 € |
|---|---|
| Unit Price with VAT: | 245,73500 € |

