
Category | Outside Cable Diameter (Max) 0.560" (14.22mm) |
Manufacturer Molex | Thread Size 1/2" NPT |
Series | Thread Length 0.500" (12.70mm) |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Includes Compression Nut, Grommet, Strain Relief |
Type Cable Grip | Color Silver |
Outside Cable Diameter (Min) 0.500" (12.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 143,56333 € | 430,69 € |
| Unit Price without VAT: | 143,56333 € |
|---|---|
| Unit Price with VAT: | 170,84036 € |

