
Category | Outside Cable Diameter (Max) 0.380" (9.65mm) |
Manufacturer Molex | Thread Size 1/2" NPT |
Series | Thread Length 0.500" (12.70mm) |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Includes Compression Nut, Grommet, Strain Relief |
Type Cable Grip | Color Silver |
Outside Cable Diameter (Min) 0.310" (7.87mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,01000 € | 158,01 € |
| Unit Price without VAT: | 158,01000 € |
|---|---|
| Unit Price with VAT: | 188,03190 € |

