Cable Grip Aluminum 1" NPT Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300970293

DigiKey Part Number
1300970293-ND
Manufacturer
Manufacturer Product Number
1300970293
Description
CABLE GRIP 11.1-14.28MM 1" NPT
Customer Reference
Detailed Description
Cable Grip Aluminum 1" NPT Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.562" (14.28mm)
Manufacturer
Molex
Thread Size
1" NPT
Series
Material
Aluminum
Packaging
Bulk
Includes
Compression Nut, Grommet, Strain Relief
Part Status
Obsolete
Color
Gray
Type
Cable Grip
Base Product Number
Outside Cable Diameter (Min)
0.437" (11.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.