
Category | Outside Cable Diameter (Max) 2.437" (61.90mm) |
Manufacturer Molex | Thread Size 2 1/2" NPT |
Series | Material Aluminum |
Packaging Bag | Includes Compression Nut, Grommet, Strain Relief |
Part Status Active | Color Silver |
Type Cable Grip | Base Product Number |
Outside Cable Diameter (Min) 2.312" (58.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 359,32710 € | 35.932,71 € |
| Unit Price without VAT: | 359,32710 € |
|---|---|
| Unit Price with VAT: | 427,59925 € |

