
Category | Outside Cable Diameter (Max) 2.187" (55.55mm) |
Manufacturer Molex | Thread Size 2 1/2" NPT |
Series | Material Aluminum |
Packaging Bulk | Includes Compression Nut, Grommet, Strain Relief |
Part Status Active | Color Silver |
Type Cable Grip | Base Product Number |
Outside Cable Diameter (Min) 2.062" (52.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,25000 € | 414,25 € |
| Unit Price without VAT: | 414,25000 € |
|---|---|
| Unit Price with VAT: | 492,95750 € |

