
Category | Outside Cable Diameter (Max) 1.810" (45.97mm) |
Manufacturer Molex | Thread Size 2 1/2" NPT |
Series | Material Aluminum |
Packaging Bulk | Includes Compression Nut, Grommet, Strain Relief |
Part Status Active | Color Silver |
Type Cable Grip | Base Product Number |
Outside Cable Diameter (Min) 1.680" (42.67mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 405,41320 € | 40.541,32 € |
| Unit Price without VAT: | 405,41320 € |
|---|---|
| Unit Price with VAT: | 482,44171 € |

