
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 2.000" (50.80mm) | |
Outside Cable Diameter (Max) | 2.450" (62.23mm) | |
Thread Size | 2 1/2" NPT | |
Thread Length | 1.350" (34.29mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Aluminum | |
Includes | Locknut, Strain Relief | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,45000 € | 199,45 € |
| 5 | 184,87800 € | 924,39 € |
| 10 | 178,93700 € | 1.789,37 € |
| 25 | 171,38520 € | 4.284,63 € |
| Unit Price without VAT: | 199,45000 € |
|---|---|
| Unit Price with VAT: | 237,34550 € |

