
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 1.200" (30.48mm) | |
Outside Cable Diameter (Max) | 1.500" (38.10mm) | |
Thread Size | 1 1/2" NPT | |
Thread Length | 0.870" (22.10mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Aluminum | |
Includes | Locknut, Strain Relief | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,28000 € | 91,28 € |
| 10 | 77,59700 € | 775,97 € |
| 25 | 72,74280 € | 1.818,57 € |
| 50 | 69,27500 € | 3.463,75 € |
| 100 | 65,97350 € | 6.597,35 € |
| Unit Price without VAT: | 91,28000 € |
|---|---|
| Unit Price with VAT: | 108,62320 € |

