
Category | Outside Cable Diameter (Max) 1.250" (31.75mm) |
Manufacturer Molex | Thread Size 1 1/4" NPT |
Series | Material Stainless Steel |
Packaging Bulk | Includes Strain Relief |
Part Status Active | Color Silver |
Type Cable Grip | Base Product Number |
Outside Cable Diameter (Min) 0.940" (23.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 61,12400 € | 6.112,40 € |
| Unit Price without VAT: | 61,12400 € |
|---|---|
| Unit Price with VAT: | 72,73756 € |

