
Category | Outside Cable Diameter (Max) 1.250" (31.75mm) |
Manufacturer Molex | Thread Size 1 1/4" NPT |
Series | Thread Length 0.850" (21.59mm) |
Packaging Bulk | Material Aluminum |
Part Status Active | Includes Locknut, Strain Relief |
Type Cable Grip | Color Silver |
Outside Cable Diameter (Min) 0.940" (23.88mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 41,27110 € | 4.127,11 € |
| Unit Price without VAT: | 41,27110 € |
|---|---|
| Unit Price with VAT: | 49,11261 € |

