
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.700" (17.78mm) | |
Outside Cable Diameter (Max) | 0.970" (24.64mm) | |
Thread Size | 1" NPT | |
Thread Length | 0.820" (20.83mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Aluminum | |
Includes | Locknut, Strain Relief | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,18620 € | 3.318,62 € |
| Unit Price without VAT: | 33,18620 € |
|---|---|
| Unit Price with VAT: | 39,49158 € |

