
Category | Outside Cable Diameter (Max) 0.430" (10.92mm) |
Manufacturer Molex | Thread Size 1/2" NPT |
Series | Thread Length 0.650" (16.50mm) |
Packaging Bulk | Material Aluminum |
Part Status Active | Includes Locknut, Strain Relief |
Type Cable Grip | Color Silver |
Outside Cable Diameter (Min) 0.300" (7.62mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,98270 € | 2.798,27 € |
| Unit Price without VAT: | 27,98270 € |
|---|---|
| Unit Price with VAT: | 33,29941 € |

