
Category | Outside Cable Diameter (Max) 0.320" (8.13mm) |
Manufacturer Molex | Thread Size 1/2" NPT |
Series | Thread Length 0.650" (16.50mm) |
Packaging Bulk | Material Aluminum |
Part Status Active | Includes Locknut, Strain Relief |
Type Cable Grip | Color Silver |
Outside Cable Diameter (Min) 0.220" (5.59mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,13210 € | 2.413,21 € |
| Unit Price without VAT: | 24,13210 € |
|---|---|
| Unit Price with VAT: | 28,71720 € |

