
Category | Outside Cable Diameter (Max) 0.250" (6.35mm) |
Manufacturer Molex | Thread Size 3/8" NPT |
Series | Material Aluminum |
Packaging Bulk | Includes Compression Nut, Grommet, Strain Relief |
Part Status Active | Color Silver |
Type Cable Grip | Base Product Number |
Outside Cable Diameter (Min) 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 71,77100 € | 1.435,42 € |
| Unit Price without VAT: | 71,77100 € |
|---|---|
| Unit Price with VAT: | 85,40749 € |

