
Category | Outside Cable Diameter (Max) 1.680" (42.67mm) |
Manufacturer Molex | Thread Size 1 1/2" NPT |
Series | Material Aluminum |
Packaging Bulk | Includes Compression Nut, Grommet, Strain Relief |
Part Status Obsolete | Color Silver |
Type Cable Grip | Base Product Number |
Outside Cable Diameter (Min) 1.560" (39.62mm) |

