
Category | Outside Cable Diameter (Max) 1.250" (31.75mm) |
Manufacturer Molex | Thread Size 1 1/2" NPT |
Series | Material Aluminum |
Packaging Bag | Includes Compression Nut, Grommet, Strain Relief |
Part Status Active | Color Silver |
Type Cable Grip | Base Product Number |
Outside Cable Diameter (Min) 1.125" (28.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,33000 € | 193,33 € |
| 10 | 164,34900 € | 1.643,49 € |
| 25 | 154,07360 € | 3.851,84 € |
| 50 | 147,17080 € | 7.358,54 € |
| Unit Price without VAT: | 193,33000 € |
|---|---|
| Unit Price with VAT: | 230,06270 € |

