
Category | Outside Cable Diameter (Max) 0.437" (11.10mm) |
Manufacturer Molex | Thread Size 3/8" NPT |
Series | Material Aluminum |
Packaging Bulk | Includes Compression Nut, Grommet, Strain Relief |
Part Status Active | Color Silver |
Type Cable Grip | Base Product Number |
Outside Cable Diameter (Min) 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 75,08240 € | 7.508,24 € |
| Unit Price without VAT: | 75,08240 € |
|---|---|
| Unit Price with VAT: | 89,34806 € |

