
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.250" (6.35mm) | |
Outside Cable Diameter (Max) | 0.312" (7.93mm) | |
Thread Size | 3/8" NPT | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Aluminum | |
Includes | Compression Nut, Grommet, Strain Relief | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 62,76840 € | 6.276,84 € |
| Unit Price without VAT: | 62,76840 € |
|---|---|
| Unit Price with VAT: | 74,69440 € |

