
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cable Grip - 90° | |
Outside Cable Diameter (Min) | 1.000" (25.40mm) | |
Outside Cable Diameter (Max) | 1.120" (28.45mm) | |
Thread Size | 1 1/4" NPT | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Aluminum | |
Includes | Compression Nut, Grommet, Strain Relief | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |

