Cable Grip - 90° Aluminum 3/4" NPT Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300970217

DigiKey Part Number
WM24694-ND
Manufacturer
Manufacturer Product Number
1300970217
Description
CABLE GRIP RA 15.88-19.05MM 3/4"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Grip - 90° Aluminum 3/4" NPT Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.750" (19.05mm)
Manufacturer
Molex
Thread Size
3/4" NPT
Series
Material
Aluminum
Packaging
Bag
Includes
Compression Nut, Grommet, Strain Relief
Part Status
Active
Color
Silver
Type
Cable Grip - 90°
Base Product Number
Outside Cable Diameter (Min)
0.625" (15.88mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1152,54000 €152,54 €
10129,66800 €1.296,68 €
25121,55840 €3.038,96 €
50115,76480 €5.788,24 €
Manufacturers Standard Package
Unit Price without VAT:152,54000 €
Unit Price with VAT:181,52260 €