Cable Grip - 45° Aluminum 3/4" NPT Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300970201

DigiKey Part Number
1300970201-ND
Manufacturer
Manufacturer Product Number
1300970201
Description
CABLE GRIP 6.35-9.53MM 3/4" NPT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Grip - 45° Aluminum 3/4" NPT Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.375" (9.53mm)
Manufacturer
Molex
Thread Size
3/4" NPT
Series
Material
Aluminum
Packaging
Bulk
Includes
Compression Nut, Grommet, Strain Relief
Part Status
Active
Color
Silver
Type
Cable Grip - 45°
Base Product Number
Outside Cable Diameter (Min)
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100163,23920 €16.323,92 €
Unit Price without VAT:163,23920 €
Unit Price with VAT:194,25465 €