
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip - 45° | |
Outside Cable Diameter (Min) | 0.250" (6.35mm) | |
Outside Cable Diameter (Max) | 0.375" (9.53mm) | |
Thread Size | 1/2" NPT | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Aluminum | |
Includes | Compression Nut, Grommet, Strain Relief | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,69000 € | 127,69 € |
| 5 | 118,34800 € | 591,74 € |
| 10 | 114,54300 € | 1.145,43 € |
| 25 | 109,70640 € | 2.742,66 € |
| Unit Price without VAT: | 127,69000 € |
|---|---|
| Unit Price with VAT: | 151,95110 € |

