Cable Grip Aluminum 1" NPT Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300970173

DigiKey Part Number
1300970173-ND
Manufacturer
Manufacturer Product Number
1300970173
Description
CABLE GRIP 22.23-25.4MM 1" NPT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Grip Aluminum 1" NPT Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
1.000" (25.40mm)
Manufacturer
Molex
Thread Size
1" NPT
Series
Material
Aluminum
Packaging
Bag
Includes
Compression Nut, Grommet, Strain Relief
Part Status
Active
Color
Silver
Type
Cable Grip
Base Product Number
Outside Cable Diameter (Min)
0.875" (22.23mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1125,87000 €125,87 €
10107,00200 €1.070,02 €
25100,30960 €2.507,74 €
5095,52860 €4.776,43 €
Manufacturers Standard Package
Unit Price without VAT:125,87000 €
Unit Price with VAT:149,78530 €