
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.375" (9.53mm) | |
Outside Cable Diameter (Max) | 0.500" (12.70mm) | |
Thread Size | 3/4" NPT | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Aluminum | |
Includes | Compression Nut, Grommet, Strain Relief | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,02000 € | 86,02 € |
| 5 | 79,72800 € | 398,64 € |
| 10 | 77,16400 € | 771,64 € |
| 25 | 73,90400 € | 1.847,60 € |
| Unit Price without VAT: | 86,02000 € |
|---|---|
| Unit Price with VAT: | 102,36380 € |

