
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.250" (6.35mm) | |
Outside Cable Diameter (Max) | 0.375" (9.53mm) | |
Thread Size | 1/2" NPT | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Aluminum | |
Includes | Compression Nut, Grommet, Strain Relief | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,07000 € | 84,07 € |
| 10 | 71,46300 € | 714,63 € |
| 25 | 66,99200 € | 1.674,80 € |
| 50 | 63,79760 € | 3.189,88 € |
| 100 | 60,75740 € | 6.075,74 € |
| Unit Price without VAT: | 84,07000 € |
|---|---|
| Unit Price with VAT: | 100,04330 € |

